This website requires JavaScript.
no-image

* Images are for reference only

CI4403M1VR0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CI4403M1VR0-NH
JLCPCB Part #
C17318255
Package
SMD
Description
-40℃~+85℃ 1 1.25mm 1x3P 3 3.7mm 3P 4.8mm PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2504
1000+ $0.0999
2500+ $0.0967
5000+ $0.0949

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons