This website requires JavaScript.
no-image

* Images are for reference only

CI1102M1VR0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CI1102M1VR0-NH
JLCPCB Part #
C17467395
Package
SMD
Description
-25℃~+85℃ 1 1mm 1x2P 2 2P 4.8mm 4.8mm Glass fiber reinforced PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2323
1000+ $0.0928
2500+ $0.0896
5000+ $0.0881

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons