



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Cvilux | |
| Package | P=0.5mm | |
| Total Length | 3cm | |
| Number of Pins | 33P | |
| Pitch | 0.5mm | |
| Insert Thickness | 0.29mm | |
| Contact Location | Same Side |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFCE3308T103000-300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Cvilux | |
| Package | P=0.5mm | |
| Total Length | 3cm | |
| Number of Pins | 33P | |
| Pitch | 0.5mm | |
| Insert Thickness | 0.29mm | |
| Contact Location | Same Side |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFCE3308T103000-300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFCE3308T103000-300 datasheets or manufacturer documentation.
Datasheet: FFCE3308T103000-300 Datasheet (PDF)
The FFCE3308T103000-300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.