
* Images are for reference only
83137006
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83137006
- JLCPCB Part #
- C3820988
- Package
- -
- Description
- -20℃~+125℃ 10,000,000 Cycles 125V 5A SPST-NO - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8317
200+
$3.8054
500+
$3.6721
1000+
$3.6046