
* Images are for reference only
83139026
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83139026
- JLCPCB Part #
- C3822853
- Package
- -
- Description
- 0℃~+85℃ 10,000,000 Cycles 125V 5A SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.8126
200+
$11.1509
500+
$10.7580
1000+
$10.5648