
* Images are for reference only
SFCS15243R3B
Extended
- Manufacturer
- Cosel
- MFR.Part #
- SFCS15243R3B
- JLCPCB Part #
- C5909895
- Package
- SMD-17P,39.1x29.5mm
- Description
- 1 15W 18V~36V 1kV 3.3V 4.5A 89% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control SMD-17P,39.1x29.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.0439
200+
$50.2926
500+
$48.6116
1000+
$47.7823
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →