
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-14P,33x22.9mm | |
| Output Current(Max) | 120A | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 4.5V~14V | |
| Output Voltage | 600mV~1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BRFS120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-14P,33x22.9mm | |
| Output Current(Max) | 120A | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 4.5V~14V | |
| Output Voltage | 600mV~1.8V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRFS120. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BRFS120 datasheets or manufacturer documentation.
Datasheet: BRFS120 Datasheet (PDF)
The BRFS120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.