This website requires JavaScript.
no-image

* Images are for reference only

NLW5-25

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
NLW5-25
JLCPCB Part #
C3308049
Package
Plugin,D7.1xL14.5mm
Description
-10%~+75% -40℃~+105℃ 1000hrs@105℃ 25V 37mA@120Hz 40Ω@120Hz 5uF 插件,D7.1xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6623
200+ $2.5794
500+ $2.4877
1000+ $2.4427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons