This website requires JavaScript.
no-image

* Images are for reference only

NLW6-50

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
NLW6-50
JLCPCB Part #
C2621477
Package
Plugin,D7.1xL14.5mm
Description
-10%~+75% -40℃~+105℃ 1000hrs@105℃ 14.49mm 33Ω@120Hz 39mA@120Hz 50V 6uF 插件,D7.1xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0807
200+ $1.5796
500+ $1.5233
1000+ $1.4959

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons