
* Images are for reference only
141A12289X
Extended
- Manufacturer
- Conec
- MFR.Part #
- 141A12289X
- JLCPCB Part #
- C17367245
- Package
- Plugin
- Description
- -40℃~+105℃ 17.2mm 2 2.54mm 2.54mm 2x32P 64P 8.5mm Copper alloy Gray PBT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5492
200+
$7.4020
500+
$7.1544
1000+
$7.0322