
* Images are for reference only
TV06B7V5J-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- TV06B7V5J-G
- JLCPCB Part #
- C3707958
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 100uA 12.9V 46.51A 600W 7.5V 8.33V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3211
1000+
$0.1243
2500+
$0.1200
5000+
$0.1177
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →