
* Images are for reference only
RS2MWF-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- RS2MWF-HF
- JLCPCB Part #
- C17602947
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1.3V@2A 1kV 2A 500ns 5uA@1000V SOD-123F Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1569
200+
$0.0627
500+
$0.0606
1000+
$0.0595