
* Images are for reference only
CZRU52C2V2
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRU52C2V2
- JLCPCB Part #
- C7450924
- Package
- SOD-523F
- Description
- -55℃~+125℃ 1 Independent 100uA@1V 100Ω 150mW 2.09V~2.31V 2.2V 600Ω SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1128
1000+
$0.0451
2500+
$0.0435
5000+
$0.0428
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →