
* Images are for reference only
CDBA10CST0130L-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBA10CST0130L-HF
- JLCPCB Part #
- C5568501
- Package
- DFN2510-10
- Description
- 100mA 30V 370mV@10mA 4 Independent 7uA@10V DFN2510-10 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2940
200+
$0.1173
500+
$0.1135
1000+
$0.1115
Related Products