
* Images are for reference only
BC858B-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- BC858B-HF
- JLCPCB Part #
- C5595606
- Package
- SOT-23
- Description
- -65℃~+150℃ 100MHz 100mA 15nA 220 250mW 30V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0697
200+
$0.0279
500+
$0.0269
1000+
$0.0264
Related Products