
* Images are for reference only
A1N4148W-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- A1N4148W-HF
- JLCPCB Part #
- C3313014
- Package
- SOD-123
- Description
- -65℃~+150℃@(Tj) 1.25V@150mA 150mA 2.5uA@75V 350mW 4ns 75V Independent SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0917
200+
$0.0355
500+
$0.0342
1000+
$0.0337
Related Products