
* Images are for reference only
3.0SMCJ12A-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- 3.0SMCJ12A-HF
- JLCPCB Part #
- C3698910
- Package
- DO-214AB(SMC)
- Description
- -65℃~+150℃ 12V 13.3V 150.8A 19.9V 2uA 3kW TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8517
200+
$0.3301
500+
$0.3188
1000+
$0.3124
Related Products