
* Images are for reference only
XPL2010-222MLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XPL2010-222MLC
- JLCPCB Part #
- C5291408
- Package
- SMD,2x1.9mm
- Description
- 1.35A 1.3A 156mΩ 2.2uH ±20% SMD,2x1.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 274
In-stock Item Pricing
Qty Unit Price
1+
$3.6214
10+
$3.1921
30+
$2.9219
100+
$2.6469
500+
$2.5215
1000+
$2.4684