
* Images are for reference only
1206CS-820XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1206CS-820XGRC
- JLCPCB Part #
- C46549543
- Package
- 1206
- Description
- 1.2GHz 210mΩ 55@300MHz 82nH 900mA Wire-wound chip inductor ±2% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6814
10+
$0.6637
30+
$0.6525
100+
$0.6412
Related Products