
* Images are for reference only
0603CS-68NXGRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603CS-68NXGRW
- JLCPCB Part #
- C42569864
- Package
- 0603
- Description
- 1.7GHz 340mΩ 37@200MHz 600mA 68nH Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.9892
10+
$0.8155
30+
$0.7206
100+
$0.6129
500+
$0.5646
1000+
$0.5421
Related Products