


XAL1580-102MED
- Manufacturer
- MFR.Part #
- XAL1580-102MED
- JLCPCB Part #
- C3911828
- Package
- SMD,15.2x16.2mm
- Description
- 1.12mΩ 1uH 40.6A 73.5A Magnetic Shielded Inductor ±20% SMD,15.2x16.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,15.2x16.2mm | |
| Current - Saturation(Isat) | 73.5A | |
| Inductance | 1uH | |
| Type | Magnetic Shielded Inductor | |
| Current Rating | 40.6A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.12mΩ |

* Images are for reference only
XAL1580-102MED
Extended- Manufacturer
- MFR.Part #
- XAL1580-102MED
- JLCPCB Part #
- C3911828
- Package
- SMD,15.2x16.2mm
- Description
- 1.12mΩ 1uH 40.6A 73.5A Magnetic Shielded Inductor ±20% SMD,15.2x16.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XAL1580-102MED
Extended- Manufacturer
- MFR.Part #
- XAL1580-102MED
- JLCPCB Part #
- C3911828
- Package
- SMD,15.2x16.2mm
- Description
- 1.12mΩ 1uH 40.6A 73.5A Magnetic Shielded Inductor ±20% SMD,15.2x16.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XAL1580-102MED Specifications
XAL1580-102MED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,15.2x16.2mm | |
| Current - Saturation(Isat) | 73.5A | |
| Inductance | 1uH | |
| Type | Magnetic Shielded Inductor | |
| Current Rating | 40.6A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.12mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XAL1580-102MED. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XAL1580-102MED Documents
XAL1580-102MED datasheets or manufacturer documentation.
XAL1580-102MED Schematic Symbol & PCB Footprint
The XAL1580-102MED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.