
* Images are for reference only
KF2EDGVTM-5.0-2*3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVTM-5.0-2*3P
- JLCPCB Part #
- C19711942
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 10A 2 2x3P 3 300V 5mm 6P Board Side/Socket - Closed Green Screw Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.7623
10+
$0.6143
50+
$0.5404
100+
$0.4664
500+
$0.4214
1000+
$0.3989
Related Products