
* Images are for reference only
KF2EDGSRKW-7.62-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRKW-7.62-4P
- JLCPCB Part #
- C6393976
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 10~24 1x4P 300V 30A 4 4 4P 7.62mm Feed Through Green Screw Top Entry Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.1000
10+
$2.6500
40+
$2.3816
100+
$2.1117
500+
$1.9879
1000+
$1.9317
Related Products