
* Images are for reference only
KF2EDGRTM-5.08-2*9P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRTM-5.08-2*9P
- JLCPCB Part #
- C19711968
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 10A 18P 2 2x9P 300V 5.08mm 9 Board Side/Socket - Closed Green Right-Angle Screw 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6810
10+
$1.4223
25+
$1.2615
100+
$1.0960
500+
$1.0205
1000+
$0.9884
Related Products