
* Images are for reference only
KF2EDGLC-5.08-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLC-5.08-5P
- JLCPCB Part #
- C49173806
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x5P 300V 5 5.08mm 5P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle(45°) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4050
10+
$0.3150
30+
$0.2781
140+
$0.2299
560+
$0.2090
980+
$0.1961
Related Products