
* Images are for reference only
KF211RB-3.5-8P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF211RB-3.5-8P
- JLCPCB Part #
- C49173384
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~26 1x8P 3.5mm 320V 8 8P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1458
10+
$0.9434
50+
$0.8309
100+
$0.7039
500+
$0.6477
1000+
$0.6236
Related Products