
* Images are for reference only
KF208R-3.5-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208R-3.5-4P
- JLCPCB Part #
- C49173534
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x4P 3.5mm 4 4P 500V Push-Pull,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.4355
10+
$0.4243
50+
$0.4179
100+
$0.4114
Related Products