This website requires JavaScript.
no-image

* Images are for reference only

BDHE00322510R24MQ1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BDHE00322510R24MQ1
JLCPCB Part #
C6130863
Package
1210
Description
16mΩ 240nH 6A 9A ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4150
200+ $0.1656
500+ $0.1601
1000+ $0.1574
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons