This website requires JavaScript.
no-image

* Images are for reference only

BDHE00252010R68MQ1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BDHE00252010R68MQ1
JLCPCB Part #
C5596074
Package
1008
Description
3.7A 4.5A 40mΩ 680nH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2741
200+ $0.1094
500+ $0.1057
1000+ $0.1039

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons