This website requires JavaScript.
no-image

* Images are for reference only

AWVS008080402R2ML1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVS008080402R2ML1
JLCPCB Part #
C17562476
Package
3131
Description
12mΩ 2.2uH 6.3A 6.4A AEC-Q200 ±20% 3131 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1998
200+ $0.0798
500+ $0.0772
1000+ $0.0757
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons