
* Images are for reference only
BMMA000505123R3MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA000505123R3MV1
- JLCPCB Part #
- C5954480
- Package
- SMD,5.5x5.2mm
- Description
- 103mΩ 2.8A 3.3uH 5A Magnetic Shielded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2519
200+
$0.1006
500+
$0.0972
1000+
$0.0956
Related Products