This website requires JavaScript.
no-image

* Images are for reference only

AWVF00303015R47T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVF00303015R47T00
JLCPCB Part #
C17277325
Package
1212
Description
36mΩ 4.7A 470nH 4A AEC-Q200 ±30% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4364
200+ $0.1741
500+ $0.1683
1000+ $0.1655
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons