This website requires JavaScript.
no-image

* Images are for reference only

ASCQ000603031N7B00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
ASCQ000603031N7B00
JLCPCB Part #
C6125951
Package
0201
Description
1.7nH 10GHz 110mΩ 14@500MHz 680mA AEC-Q200 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 180

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0499
200+ $0.0200
500+ $0.0192
1000+ $0.0189
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons