CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCQ000603033N7BHR
BSCQ000603033N7BHR
Extended
* Images are for reference only

BSCQ000603033N7BHR

Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BSCQ000603033N7BHR
JLCPCB Part #
C5564939
Package
0201
Description
14@500MHz 3.7nH 360mΩ 370mA 8GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance3.7nH
Current - Saturation (Isat)370mA
Q @ Frequency14@500MHz
Frequency - Self Resonant8GHz
DC Resistance(DCR)360mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCQ000603033N7BHR
BSCQ000603033N7BHR

* Images are for reference only

BSCQ000603033N7BHR

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BSCQ000603033N7BHR
JLCPCB Part #
C5564939
Package
0201
Description
14@500MHz 3.7nH 360mΩ 370mA 8GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCQ000603033N7BHR

* Images are for reference only

BSCQ000603033N7BHR

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BSCQ000603033N7BHR
JLCPCB Part #
C5564939
Package
0201
Description
14@500MHz 3.7nH 360mΩ 370mA 8GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCQ000603033N7BHR Specifications

BSCQ000603033N7BHR technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance3.7nH
Current - Saturation (Isat)370mA
Q @ Frequency14@500MHz
Frequency - Self Resonant8GHz
DC Resistance(DCR)360mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSCQ000603033N7BHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSCQ000603033N7BHR Documents

BSCQ000603033N7BHR datasheets or manufacturer documentation.

Datasheet: BSCQ000603033N7BHR Datasheet (PDF)

BSCQ000603033N7BHR Schematic Symbol & PCB Footprint

The BSCQ000603033N7BHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.