
* Images are for reference only
CTCH114F-390M
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH114F-390M
- JLCPCB Part #
- C5603481
- Package
- Plugin,D=10mm
- Description
- 2.7A 39uH 74mΩ ±20% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4379
200+
$0.9729
500+
$0.9408
1000+
$0.9247