
* Images are for reference only
CMPT3904G TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPT3904G TR PBFREE
- JLCPCB Part #
- C5599366
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 NPN 100 200mA 300MHz 300mV 350mW 40V 50nA 6V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2380
200+
$0.0950
500+
$0.0918
1000+
$0.0902
Related Products