This website requires JavaScript.
no-image

* Images are for reference only

CMPD7000E TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPD7000E TR PBFREE
JLCPCB Part #
C17503433
Package
SOT-23
Description
-65℃~+150℃ 1 Pair Series Connection 120V 1V@100mA 200mA 300nA@50V 350mW 4ns SOT-23 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1657
200+ $0.0661
500+ $0.0640
1000+ $0.0629

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons