This website requires JavaScript.
no-image

* Images are for reference only

CMKT3920 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMKT3920 TR PBFREE
JLCPCB Part #
C17270015
Package
SOT-363
Description
-65℃~+150℃@(Tj) 100nA 120@1mA,6V 2 NPN 200mA 300MHz 350mW 400mV@50mA,5mA 50V 7V NPN SOT-363 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1598
200+ $0.0638
500+ $0.0616
1000+ $0.0606

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons