This website requires JavaScript.
no-image

* Images are for reference only

CMDZ5254B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMDZ5254B TR PBFREE
JLCPCB Part #
C7230120
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 100nA@21V 25.65V~28.35V 250mW 27V 41Ω 600Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1343
1000+ $0.0536
2500+ $0.0518
5000+ $0.0510
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons