
* Images are for reference only
CFSH-4 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CFSH-4 TR PBFREE
- JLCPCB Part #
- C7106833
- Package
- SOD-882
- Description
- -65℃~+125℃ 1 Independent 1V@40mA 200mA 200nA@30V 40V 600mA SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2089
200+
$0.0834
500+
$0.0805
1000+
$0.0793
Related Products