
* Images are for reference only
3SMC24CA TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 3SMC24CA TR13 PBFREE
- JLCPCB Part #
- C5519708
- Package
- SMC
- Description
- -65℃~+150℃ 24V 30.7V 38.9V 3kW@10/1000us 5uA 77.2A@10/1000us Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4187
200+
$0.5662
500+
$0.5469
1000+
$0.5389
Related Products