
* Images are for reference only
CWCI0603F-220KT
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CWCI0603F-220KT
- JLCPCB Part #
- C917347
- Package
- SMD,1.8x1.2mm
- Description
- 14@2.5MHz 200mA 22uH 24MHz 3.61Ω Wire-wound chip inductor ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3026
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3025
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
100+
$0.0329
300+
$0.0289
1000+
$0.0258
4000+
$0.0207
8000+
$0.0195
Related Products