
* Images are for reference only
VSK-S5-3R3UA
Extended
- Manufacturer
- CUI
- MFR.Part #
- VSK-S5-3R3UA
- JLCPCB Part #
- C7413678
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.25A 3.3V 5W 85VAC~264VAC DIP,50.8x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.2571
209+
$18.0578
494+
$17.4556
1007+
$17.1562