This website requires JavaScript.
no-image

* Images are for reference only

VIBLSD1-S12-S9-DIP

Extended
Manufacturer
CUI
MFR.Part #
VIBLSD1-S12-S9-DIP
JLCPCB Part #
C7145674
Package
DIP,20.1x9.9mm
Description
-40℃~+85℃ 1 100kHz 10mm 11.4V~12.6V 111mA 20mVp-p 20mm 4.7uF 72% 7mm 9V Short Circuit Protection ±3% DIP,20.1x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6863
200+ $7.0575
500+ $6.8224
1000+ $6.7049
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons