
* Images are for reference only
UJ32-C-V-G-SMT-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- UJ32-C-V-G-SMT-TR
- JLCPCB Part #
- C6343451
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 1 10,000 cycles 20V 24P 5A Female Surface Mount,Vertical Type-C SMD,P=0.5mm USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6463
150+
$2.2524
450+
$2.1784
1050+
$2.1413
Related Products