
- Manufacturer
- MFR.Part #
- VOF-S12B-24
- JLCPCB Part #
- C21265955
- Package
- -
- Description
- -40℃~+75℃ 19.2mm 240mVp-p 24V 25.4mm 38.1mm 500mA 500uF 65kHz 87% ±2% - Switching power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+75℃ | |
| Conversion Efficiency | 87% | |
| Length | 38.1mm | |
| Capacitive Load(Max) | 500uF | |
| Height | 19.2mm | |
| Switching Frequency | 65kHz | |
| Width | 25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 240mVp-p |

* Images are for reference only
VOF-S12B-24
Extended- Manufacturer
- MFR.Part #
- VOF-S12B-24
- JLCPCB Part #
- C21265955
- Package
- -
- Description
- -40℃~+75℃ 19.2mm 240mVp-p 24V 25.4mm 38.1mm 500mA 500uF 65kHz 87% ±2% - Switching power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VOF-S12B-24
- JLCPCB Part #
- C21265955
- Package
- -
- Description
- -40℃~+75℃ 19.2mm 240mVp-p 24V 25.4mm 38.1mm 500mA 500uF 65kHz 87% ±2% - Switching power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VOF-S12B-24 Specifications
VOF-S12B-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+75℃ | |
| Conversion Efficiency | 87% | |
| Length | 38.1mm | |
| Capacitive Load(Max) | 500uF | |
| Height | 19.2mm | |
| Switching Frequency | 65kHz | |
| Width | 25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 240mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VOF-S12B-24. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VOF-S12B-24 Schematic Symbol & PCB Footprint
The VOF-S12B-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.