
* Images are for reference only
TBP03R3-350-03BK
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP03R3-350-03BK
- JLCPCB Part #
- C3584812
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+130℃ 2 3 3.5mm 6P 8A Black Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 504
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9644
200+
$0.3736
504+
$0.3607
1008+
$0.3542