
* Images are for reference only
SJ2-25515C-SMT-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- SJ2-25515C-SMT-TR
- JLCPCB Part #
- C4992138
- Package
- -
- Description
- -25℃~+85℃ 12V 1A Brass、Copper alloy Gold、Silver - Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8872
200+
$0.3446
500+
$0.3317
1000+
$0.3253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →