This website requires JavaScript.
no-image

* Images are for reference only

PQDE6W-Q24-S3-D

Extended
Manufacturer
CUI
MFR.Part #
PQDE6W-Q24-S3-D
JLCPCB Part #
C7262353
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5A 3.3V 300kHz 470uF 79% 85mVp-p 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery ±3% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.6912
209+ $14.2411
494+ $13.7652
1007+ $13.5304
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons