
* Images are for reference only
PQD10W-Q48-D512-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQD10W-Q48-D512-D
- JLCPCB Part #
- C5845635
- Package
- DIP,25.4x25.4mm
- Description
- 1.5kV 10W 18V~75V 2 417mA、1A 5V、12V 84% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.2300
209+
$19.6441
494+
$18.9878
1007+
$18.6629